Similar

181-00193 | |
|---|---|
DigiKey Part Number | 181-00193-ND |
Manufacturer | |
Manufacturer Product Number | 181-00193 |
Description | WIRE DUCT SOLID BASE SCREW 6' |
Customer Reference | |
Detailed Description | Wire Duct White Solid (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Category | Length 6.00' (1.83m) |
Manufacturer HellermannTyton | Width 1.500" (38.10mm) |
Series | Mounting Type Screw |
Packaging Bulk | Features Pre-Punched Mounting Holes, Self Extinguishing |
Part Status Obsolete | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Solid (Raceway), Base | Color White |
Height 1.506" (38.25mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FS1.5X1.5WH6 | Panduit Corp | 0 | 298-21333-ND | 1 010,03000 Kč | Similar |




