




FPUD6X88MTG | |
|---|---|
DigiKey Part Number | 298-16910-ND |
Manufacturer | |
Manufacturer Product Number | FPUD6X88MTG |
Description | TX6A, CATEGORY 6A UTP FIELD TERM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Unshielded Cat6a IDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Flat Oval or Round Cable, Solid or Stranded Wires | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | Angled 45°, Protective Cap, Strain Relief | |
Shielding | Unshielded | |
Ratings | Cat6a | |
Ingress Protection | IP20 | |
Termination | IDC | |
Length | 2.047" (52.00mm) | |
Color | Black | |
Wire Gauge | 22-26 AWG | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Contact Material | Phosphor Bronze | |
Voltage Rating | - | |
Housing Material | Polycarbonate (PC) | |
Shield Material | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 566,74000 Kč | 566,74 Kč |
| 10 | 526,98700 Kč | 5 269,87 Kč |
| 25 | 511,93960 Kč | 12 798,49 Kč |
| 50 | 500,82740 Kč | 25 041,37 Kč |
| 100 | 489,94420 Kč | 48 994,42 Kč |
| 250 | 475,89448 Kč | 118 973,62 Kč |
| 500 | 465,52020 Kč | 232 760,10 Kč |
| 1 000 | 455,35465 Kč | 455 354,65 Kč |
| 2 500 | 442,23502 Kč | 1 105 587,55 Kč |
| Unit Price without VAT: | 566,74000 Kč |
|---|---|
| Unit Price with VAT: | 685,75540 Kč |


