
FMT2 | |
|---|---|
DigiKey Part Number | 298-16234-ND |
Manufacturer | |
Manufacturer Product Number | FMT2 |
Description | RACK MOUNT FIBER TRAY 2 RU |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Rack Patch Panel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Patch Panel | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 101,48000 Kč | 5 101,48 Kč |
| 10 | 4 741,70000 Kč | 47 417,00 Kč |
| 25 | 4 605,22120 Kč | 115 130,53 Kč |
| 50 | 4 504,41260 Kč | 225 220,63 Kč |
| 100 | 4 405,61370 Kč | 440 561,37 Kč |
| 250 | 4 278,09540 Kč | 1 069 523,85 Kč |
| Unit Price without VAT: | 5 101,48000 Kč |
|---|---|
| Unit Price with VAT: | 6 172,79080 Kč |


