Patch Panel, Fiber 8 2 Opticom®
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFAPPBL2

DigiKey Part Number
298-15968-ND
Manufacturer
Manufacturer Product Number
CFAPPBL2
Description
FIBER ADAPTER PATCH PANEL 2 RU
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Patch Panel, Fiber 8 2 Opticom®
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Type
Patch Panel, Fiber
Connector Type
-
Number of Positions
8
Number of Rows
2
Termination Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 196,47000 Kč1 196,47 Kč
51 137,16800 Kč5 685,84 Kč
101 112,51600 Kč11 125,16 Kč
251 080,67480 Kč27 016,87 Kč
501 057,14860 Kč52 857,43 Kč
1001 034,11370 Kč103 411,37 Kč
2501 004,37296 Kč251 093,24 Kč
500982,40738 Kč491 203,69 Kč
1 000960,88192 Kč960 881,92 Kč
Manufacturers Standard Package
Unit Price without VAT:1 196,47000 Kč
Unit Price with VAT:1 447,72870 Kč