Wire Duct Gray, Light Flexible Adhesive, Screw 1.64' (500.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Wire Duct Gray, Light Flexible Adhesive, Screw 1.64' (500.00mm)
Panduit Flexible Wiring Duct System

FL50X50LG-A

DigiKey Part Number
298-4008-ND
Manufacturer
Manufacturer Product Number
FL50X50LG-A
Description
WIRE DUCT FLEX ADH SCREW 1.64'
Customer Reference
Detailed Description
Wire Duct Gray, Light Flexible Adhesive, Screw 1.64' (500.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Box
Part Status
Discontinued at DigiKey
Wire Duct Type
Flexible
Height
2.000" (50.80mm)
Length
1.64' (500.00mm)
Width
2.000" (50.80mm)
Mounting Type
Adhesive, Screw
Features
-
Material
Polypropylene (PP)
Color
Gray, Light
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in CZK
Box
QuantityUnit PriceExt Price
32337,26719 Kč10 792,55 Kč
Manufacturers Standard Package
Unit Price without VAT:337,26719 Kč
Unit Price with VAT:408,09330 Kč