


FL50X50LG-AV | |
|---|---|
DigiKey Part Number | 298-FL50X50LG-AV-ND |
Manufacturer | |
Manufacturer Product Number | FL50X50LG-AV |
Description | SLOTTED DUCT, POLYPROPYLENE,50X5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Flexible Adhesive, Screw 1.64' (500.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Wire Duct Type | Flexible | |
Height | 1.970" (50.04mm) | |
Length | 1.64' (500.00mm) | |
Width | 1.970" (50.00mm) | |
Mounting Type | Adhesive, Screw | |
Features | - | |
Material | Polypropylene (PP) | |
Color | Gray, Light | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 591,30000 Kč | 591,30 Kč |
| 10 | 549,81200 Kč | 5 498,12 Kč |
| 32 | 529,95656 Kč | 16 958,61 Kč |
| 64 | 518,44719 Kč | 33 180,62 Kč |
| 128 | 507,17555 Kč | 64 918,47 Kč |
| 256 | 496,12941 Kč | 127 009,13 Kč |
| 512 | 485,31053 Kč | 248 478,99 Kč |
| 1 024 | 474,71290 Kč | 486 106,01 Kč |
| 2 528 | 461,21459 Kč | 1 165 950,48 Kč |
| Unit Price without VAT: | 591,30000 Kč |
|---|---|
| Unit Price with VAT: | 715,47300 Kč |


