Patch Panel, Fiber LC 1 1 Mini-Com®
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDPPEIG

DigiKey Part Number
298-FDPPEIG-ND
Manufacturer
Manufacturer Product Number
FDPPEIG
Description
FIBER DIN RAIL MOUNT PATCH PANEL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Patch Panel, Fiber LC 1 1 Mini-Com®
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Type
Patch Panel, Fiber
Connector Type
LC
Number of Positions
1
Number of Rows
1
Termination Style
Connector
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 906,68000 Kč3 906,68 Kč
Manufacturers Standard Package
Unit Price without VAT:3 906,68000 Kč
Unit Price with VAT:4 727,08280 Kč