
FCC5-A-D8 | |
|---|---|
DigiKey Part Number | 298-14490-ND |
Manufacturer | |
Manufacturer Product Number | FCC5-A-D8 |
Description | CBL CLIP FLAT C-TYPE ADHESIVE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Flat C-Type Gray Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | FCC5-A-D8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Flat C-Type | |
Type Attributes | - | |
Opening Size | - | |
Mounting Type | Adhesive | |
Material | Polyvinyl Chloride (PVC) | |
Color | Gray | |
Length | 0.560" (14.22mm) | |
Width | 1.000" (25.40mm) | |
Height | 0.280" (7.11mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | Rubber Based | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,16000 Kč | 7,16 Kč |
| 10 | 6,65200 Kč | 66,52 Kč |
| 25 | 6,45800 Kč | 161,45 Kč |
| 50 | 6,31920 Kč | 315,96 Kč |
| 100 | 6,18240 Kč | 618,24 Kč |
| 250 | 6,00768 Kč | 1 501,92 Kč |
| 500 | 5,87842 Kč | 2 939,21 Kč |
| 1 000 | 5,75191 Kč | 5 751,91 Kč |
| 2 500 | 5,58861 Kč | 13 971,52 Kč |
| Unit Price without VAT: | 7,16000 Kč |
|---|---|
| Unit Price with VAT: | 8,66360 Kč |









