Cable Clamp, Flat Black Fastener 1.040" (26.42mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCBI1-S10-M20

DigiKey Part Number
298-21242-ND
Manufacturer
Manufacturer Product Number
FCBI1-S10-M20
Description
CBL CLAMP FLAT BLACK FASTENER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Clamp, Flat Black Fastener 1.040" (26.42mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Active
Type
Clamp, Flat
Type Attributes
Base
Opening Size
1.040" (26.42mm)
Mounting Type
Fastener
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Length
2.500" (63.50mm)
Width
0.375" (9.53mm)
Height
-
Panel Hole Size
0.200" (5.08mm)
Material Thickness
-
Material Flammability Rating
-
Adhesive
-
Features
-
Screw Size
#10 (M5)
Bundle Center to Mounting Center
-
Panel Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 274
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
116,59000 Kč16,59 Kč
1015,39200 Kč153,92 Kč
2514,95040 Kč373,76 Kč
5014,63140 Kč731,57 Kč
10014,31850 Kč1 431,85 Kč
25013,91244 Kč3 478,11 Kč
50013,61258 Kč6 806,29 Kč
1 00013,31882 Kč13 318,82 Kč
3 00012,86582 Kč38 597,46 Kč
Manufacturers Standard Package
Unit Price without VAT:16,59000 Kč
Unit Price with VAT:20,07390 Kč