
FCBI1-S10-C20 | |
|---|---|
DigiKey Part Number | 298-19742-ND |
Manufacturer | |
Manufacturer Product Number | FCBI1-S10-C20 |
Description | CBL CLAMP FLAT BLACK FASTENER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Flat Black Fastener 1.040" (26.42mm) |
Datasheet | Datasheet |
Category | Material Polyamide (PA66), Nylon 6/6 |
Manufacturer Panduit Corp | Color Black |
Packaging Bulk | Length 2.500" (63.50mm) |
Part Status Active | Width 0.375" (9.53mm) |
Type Clamp, Flat | Panel Hole Size 0.200" (5.08mm) |
Type Attributes Base | Screw Size #10 (M5) |
Opening Size 1.040" (26.42mm) | Base Product Number |
Mounting Type Fastener |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,68000 Kč | 16,68 Kč |
| 10 | 15,62100 Kč | 156,21 Kč |
| 25 | 15,18280 Kč | 379,57 Kč |
| 50 | 14,85320 Kč | 742,66 Kč |
| 100 | 14,53420 Kč | 1 453,42 Kč |
| 300 | 14,04063 Kč | 4 212,19 Kč |
| 500 | 13,81718 Kč | 6 908,59 Kč |
| 1 000 | 13,51916 Kč | 13 519,16 Kč |
| 2 500 | 13,13446 Kč | 32 836,15 Kč |
| Unit Price without VAT: | 16,68000 Kč |
|---|---|
| Unit Price with VAT: | 20,18280 Kč |


