Coupler Fiber Optic Connector ST Receptacle To ST Receptacle Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Coupler Fiber Optic Connector ST Receptacle To ST Receptacle Panel Mount, Snap-In
FAP8WSTZ
FAP8WSTZ

FAP8WSTZ

DigiKey Part Number
298-16206-ND
Manufacturer
Manufacturer Product Number
FAP8WSTZ
Description
FAP W/8 ST SIMPL ADAPTERS ZIRCON
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Coupler Fiber Optic Connector ST Receptacle To ST Receptacle Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Type
Coupler
Convert From (Adapter End)
ST Receptacle
Convert To (Adapter End)
ST Receptacle
Simplex/Duplex
16-Plex
Mode
Singlemode
Mounting Type
Panel Mount, Snap-In
Housing Material
Plastic
Ferrule Material
Zirconia
Features
-
Color
Black
Material Flammability Rating
-
Ingress Protection
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 804,20000 Kč1 804,20 Kč
101 677,49600 Kč16 774,96 Kč
251 629,41320 Kč40 735,33 Kč
501 593,89340 Kč79 694,67 Kč
1001 559,10610 Kč155 910,61 Kč
2501 514,18712 Kč378 546,78 Kč
5001 481,01232 Kč740 506,16 Kč
1 0001 448,50586 Kč1 448 505,86 Kč
Manufacturers Standard Package
Unit Price without VAT:1 804,20000 Kč
Unit Price with VAT:2 183,08200 Kč