
FAP6WSTZ | |
|---|---|
DigiKey Part Number | 298-12657-ND |
Manufacturer | |
Manufacturer Product Number | FAP6WSTZ |
Description | ST FAP LOADED WITH SIX ST SIMPLE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector ST Receptacle To ST Receptacle Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Coupler | |
Convert From (Adapter End) | ST Receptacle | |
Convert To (Adapter End) | ST Receptacle | |
Simplex/Duplex | 12-Plex | |
Mode | Multimode | |
Mounting Type | Panel Mount, Snap-In | |
Housing Material | Plastic | |
Ferrule Material | Zirconia | |
Features | Dust Cap | |
Color | Black | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 374,99000 Kč | 1 374,99 Kč |
| 10 | 1 278,47200 Kč | 12 784,72 Kč |
| 25 | 1 241,86600 Kč | 31 046,65 Kč |
| 50 | 1 214,82080 Kč | 60 741,04 Kč |
| 100 | 1 188,33140 Kč | 118 833,14 Kč |
| 250 | 1 154,13276 Kč | 288 533,19 Kč |
| 500 | 1 128,87740 Kč | 564 438,70 Kč |
| 1 000 | 1 104,13123 Kč | 1 104 131,23 Kč |
| Unit Price without VAT: | 1 374,99000 Kč |
|---|---|
| Unit Price with VAT: | 1 663,73790 Kč |




