Similar




FAP6WAQSCZ | |
|---|---|
DigiKey Part Number | 298-16198-ND |
Manufacturer | |
Manufacturer Product Number | FAP6WAQSCZ |
Description | FAP W/6 SC 10 GBE SIMPL MM ADAPT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector SC Receptacle To SC Receptacle Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Coupler | |
Convert From (Adapter End) | SC Receptacle | |
Convert To (Adapter End) | SC Receptacle | |
Simplex/Duplex | 12-Plex | |
Mode | Multimode | |
Mounting Type | Panel Mount, Snap-In | |
Housing Material | Plastic | |
Ferrule Material | Zirconia | |
Features | - | |
Color | Aqua | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 222,01000 Kč | 2 222,01 Kč |
| Unit Price without VAT: | 2 222,01000 Kč |
|---|---|
| Unit Price with VAT: | 2 688,63210 Kč |



