Coupler Fiber Optic Connector SC Receptacle To SC Receptacle Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Coupler Fiber Optic Connector SC Receptacle To SC Receptacle Panel Mount, Snap-In
FAP6WAQDSCZ
FAP6WAQDSCZ

FAP6WAQDSCZ

DigiKey Part Number
298-12652-ND
Manufacturer
Manufacturer Product Number
FAP6WAQDSCZ
Description
SC 10GIG OM3/OM4 FAP LOADED WIT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Coupler Fiber Optic Connector SC Receptacle To SC Receptacle Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Type
Coupler
Convert From (Adapter End)
SC Receptacle
Convert To (Adapter End)
SC Receptacle
Simplex/Duplex
12-Plex
Mode
Multimode
Mounting Type
Panel Mount, Snap-In
Housing Material
Plastic
Ferrule Material
Zirconia
Features
-
Color
Aqua
Material Flammability Rating
-
Ingress Protection
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 258,68000 Kč3 258,68 Kč
103 029,29700 Kč30 292,97 Kč
252 942,25640 Kč73 556,41 Kč
502 877,96480 Kč143 898,24 Kč
1002 814,98350 Kč281 498,35 Kč
2502 733,66580 Kč683 416,45 Kč
5002 673,60100 Kč1 336 800,50 Kč
Manufacturers Standard Package
Unit Price without VAT:3 258,68000 Kč
Unit Price with VAT:3 943,00280 Kč