Wire Ferrule Connector 3/0 AWG (95.00mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Wire Ferrule Connector 3/0 AWG (95.00mm²) Single Wire
Ferrule Installation Solutions

F90-30-L

DigiKey Part Number
298-14481-ND
Manufacturer
Manufacturer Product Number
F90-30-L
Description
CONN FERRULE 3/0AWG
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Wire Ferrule Connector 3/0 AWG (95.00mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Active
Type
Single Wire
Insulation
Non-Insulated
Style
-
Size
3/0 AWG (95.00mm²)
Length - Overall
29.97mm
Length - Pin
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1112,55000 Kč112,55 Kč
10104,78000 Kč1 047,80 Kč
25101,80680 Kč2 545,17 Kč
5099,61040 Kč4 980,52 Kč
10097,45800 Kč9 745,80 Kč
25094,67916 Kč23 669,79 Kč
50092,62638 Kč46 313,19 Kč
1 00090,61624 Kč90 616,24 Kč
2 50088,02101 Kč220 052,53 Kč
Manufacturers Standard Package
Unit Price without VAT:112,55000 Kč
Unit Price with VAT:136,18550 Kč