
F83-25-D | |
|---|---|
DigiKey Part Number | 298-19739-ND |
Manufacturer | |
Manufacturer Product Number | F83-25-D |
Description | CONN FERRULE DIN 8AWG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Ferrule Connector DIN 8 AWG (10.00mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Non-Insulated | |
Style | DIN | |
Size | 8 AWG (10.00mm²) | |
Length - Overall | 25.00mm | |
Length - Pin | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 12,38900 Kč | 123,89 Kč |
| 25 | 12,02760 Kč | 300,69 Kč |
| 50 | 11,77140 Kč | 588,57 Kč |
| 100 | 11,51740 Kč | 1 151,74 Kč |
| 250 | 11,19108 Kč | 2 797,77 Kč |
| 500 | 10,94962 Kč | 5 474,81 Kč |
| 1 000 | 10,71360 Kč | 10 713,60 Kč |
| 2 500 | 10,40888 Kč | 26 022,20 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |



