


F84-20-TL | |
|---|---|
DigiKey Part Number | 298-21216-ND |
Manufacturer | |
Manufacturer Product Number | F84-20-TL |
Description | CONN FERRULE DIN 6AWG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Ferrule Connector DIN 6 AWG (16.00mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Non-Insulated | |
Style | DIN | |
Size | 6 AWG (16.00mm²) | |
Length - Overall | 20.00mm | |
Length - Pin | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 Kč | 17,01 Kč |
| 10 | 15,89500 Kč | 158,95 Kč |
| 25 | 15,44600 Kč | 386,15 Kč |
| 50 | 15,11020 Kč | 755,51 Kč |
| 100 | 14,78680 Kč | 1 478,68 Kč |
| 250 | 14,36684 Kč | 3 591,71 Kč |
| 500 | 14,05732 Kč | 7 028,66 Kč |
| 1 000 | 13,75411 Kč | 13 754,11 Kč |
| 2 500 | 13,36271 Kč | 33 406,78 Kč |
| Unit Price without VAT: | 17,01000 Kč |
|---|---|
| Unit Price with VAT: | 20,58210 Kč |


