
F3X4WH6 | |
|---|---|
DigiKey Part Number | 298-F3X4WH6-17-ND |
Manufacturer | |
Manufacturer Product Number | F3X4WH6 |
Description | WIRE DUCT SLOTTED SCREW 17" WHIT |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 1.42' (431.80mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 4.010" (101.85mm) | |
Length | 1.42' (431.80mm) | |
Width | 3.251" (82.58mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 481,41000 Kč | 481,41 Kč |
| 10 | 447,67000 Kč | 4 476,70 Kč |
| 25 | 434,89320 Kč | 10 872,33 Kč |
| 50 | 425,46260 Kč | 21 273,13 Kč |
| 100 | 416,21950 Kč | 41 621,95 Kč |
| 250 | 404,29136 Kč | 101 072,84 Kč |
| 500 | 395,48320 Kč | 197 741,60 Kč |
| Unit Price without VAT: | 481,41000 Kč |
|---|---|
| Unit Price with VAT: | 582,50610 Kč |


