New at DigiKey
F2XxLG6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F2X4LG6

DigiKey Part Number
298-F2X4LG6-18-ND
Manufacturer
Manufacturer Product Number
F2X4LG6
Description
WIRE DUCT SLOTTED SCREW 18" GRAY
Customer Reference
Detailed Description
Wire Duct Gray, Light Slotted (Raceway), Base Screw 1.50' (457.20mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Wire Duct Type
Slotted (Raceway), Base
Height
3.992" (101.40mm)
Length
1.50' (457.20mm)
Width
2.250" (57.15mm)
Mounting Type
Screw
Features
-
Material
Poly-Vinyl Chloride (PVC)
Color
Gray, Light
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1432,79000 Kč432,79 Kč
10402,58100 Kč4 025,81 Kč
25391,10920 Kč9 777,73 Kč
50382,62580 Kč19 131,29 Kč
100374,31740 Kč37 431,74 Kč
250363,59496 Kč90 898,74 Kč
500355,67596 Kč177 837,98 Kč
Manufacturers Standard Package
Unit Price without VAT:432,79000 Kč
Unit Price with VAT:523,67590 Kč