
F2X3WH6 | |
|---|---|
DigiKey Part Number | 298-F2X3WH6-17-ND |
Manufacturer | |
Manufacturer Product Number | F2X3WH6 |
Description | WIRE DUCT SLOTTED SCREW 17" WHIT |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 1.42' (431.80mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 3.010" (76.45mm) | |
Length | 1.42' (431.80mm) | |
Width | 2.250" (57.15mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 347,11000 Kč | 347,11 Kč |
| 10 | 322,82300 Kč | 3 228,23 Kč |
| 25 | 313,61960 Kč | 7 840,49 Kč |
| 50 | 306,82060 Kč | 15 341,03 Kč |
| 100 | 300,16670 Kč | 30 016,67 Kč |
| 250 | 291,57280 Kč | 72 893,20 Kč |
| 500 | 285,22750 Kč | 142 613,75 Kč |
| Unit Price without VAT: | 347,11000 Kč |
|---|---|
| Unit Price with VAT: | 420,00310 Kč |


