
F2X3LG6 | |
|---|---|
DigiKey Part Number | 298-F2X3LG6-12-ND |
Manufacturer | |
Manufacturer Product Number | F2X3LG6 |
Description | WIRE DUCT SLOTTED SCREW 12" GRAY |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Slotted (Raceway), Base Screw 1.00' (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 3.010" (76.45mm) | |
Length | 1.00' (304.80mm) | |
Width | 2.250" (57.15mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray, Light |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 254,71000 Kč | 254,71 Kč |
| 10 | 236,92000 Kč | 2 369,20 Kč |
| 25 | 230,17160 Kč | 5 754,29 Kč |
| 50 | 225,19100 Kč | 11 259,55 Kč |
| 100 | 220,31100 Kč | 22 031,10 Kč |
| 250 | 214,01076 Kč | 53 502,69 Kč |
| 500 | 209,35930 Kč | 104 679,65 Kč |
| 1 000 | 204,80147 Kč | 204 801,47 Kč |
| Unit Price without VAT: | 254,71000 Kč |
|---|---|
| Unit Price with VAT: | 308,19910 Kč |



