
F2X2IB6 | |
|---|---|
DigiKey Part Number | 298-18268-ND |
Manufacturer | |
Manufacturer Product Number | F2X2IB6 |
Description | WIRE DUCT SLOTTED SCREW 6' BLUE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Blue Slotted (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
EDA/CAD Models | F2X2IB6 Models |
Category | Length 6.00' (1.83m) |
Manufacturer Panduit Corp | Width 2.250" (57.15mm) |
Series | Mounting Type Screw |
Packaging Bulk | Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Color Blue |
Wire Duct Type Slotted (Raceway), Base | Base Product Number |
Height 1.990" (50.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 184-22022 | HellermannTyton | 38 | 1436-2475-ND | 953,73000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 167,07000 Kč | 1 167,07 Kč |
| 10 | 1 085,19800 Kč | 10 851,98 Kč |
| 25 | 1 054,14160 Kč | 26 353,54 Kč |
| 50 | 1 031,19920 Kč | 51 559,96 Kč |
| 120 | 1 002,89250 Kč | 120 347,10 Kč |
| 360 | 970,04461 Kč | 349 216,06 Kč |
| Unit Price without VAT: | 1 167,07000 Kč |
|---|---|
| Unit Price with VAT: | 1 412,15470 Kč |



