
184-22022 | |
|---|---|
DigiKey Part Number | 1436-2475-ND |
Manufacturer | |
Manufacturer Product Number | 184-22022 |
Description | WIRE DUCT SLOTTED SCREW 6' BLUE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Blue Slotted (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Category | Length 6.00' (1.83m) |
Manufacturer HellermannTyton | Width 2.000" (50.80mm) |
Series | Mounting Type Screw |
Packaging Bulk | Features Pre-Punched Mounting Holes, Self Extinguishing |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), Base | Color Blue |
Height 2.000" (50.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 953,73000 Kč | 953,73 Kč |
| 10 | 810,62800 Kč | 8 106,28 Kč |
| 25 | 759,88400 Kč | 18 997,10 Kč |
| 50 | 747,88580 Kč | 37 394,29 Kč |
| Unit Price without VAT: | 953,73000 Kč |
|---|---|
| Unit Price with VAT: | 1 154,01330 Kč |

