
F1X1WH6 | |
|---|---|
DigiKey Part Number | 298-18104-ND |
Manufacturer | |
Manufacturer Product Number | F1X1WH6 |
Description | WIRE DUCT SLOTTED SCREW 6' WHITE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 0.990" (25.15mm) | |
Length | 6.00' (1.83m) | |
Width | 1.260" (32.00mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 693,35000 Kč | 693,35 Kč |
| 10 | 644,84900 Kč | 6 448,49 Kč |
| 25 | 626,42920 Kč | 15 660,73 Kč |
| 50 | 612,81820 Kč | 30 640,91 Kč |
| 120 | 596,03000 Kč | 71 523,60 Kč |
| 360 | 575,57092 Kč | 207 205,53 Kč |
| 600 | 566,28352 Kč | 339 770,11 Kč |
| 1 080 | 559,00876 Kč | 603 729,46 Kč |
| Unit Price without VAT: | 693,35000 Kč |
|---|---|
| Unit Price with VAT: | 838,95350 Kč |


