
F1.5X2LG6 | |
|---|---|
DigiKey Part Number | 298-F1.5X2LG6-21-ND |
Manufacturer | |
Manufacturer Product Number | F1.5X2LG6 |
Description | WIRE DUCT SLOTTED SCREW 21" GRAY |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Slotted (Raceway), Base Screw 1.75' (533.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 2.010" (51.05mm) | |
Length | 1.75' (533.40mm) | |
Width | 1.750" (44.45mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray, Light |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 335,55000 Kč | 335,55 Kč |
| 10 | 312,11400 Kč | 3 121,14 Kč |
| 25 | 303,21120 Kč | 7 580,28 Kč |
| 50 | 296,64300 Kč | 14 832,15 Kč |
| 100 | 290,20710 Kč | 29 020,71 Kč |
| 250 | 281,89984 Kč | 70 474,96 Kč |
| 500 | 275,76716 Kč | 137 883,58 Kč |
| Unit Price without VAT: | 335,55000 Kč |
|---|---|
| Unit Price with VAT: | 406,01550 Kč |







