
F1.5X2LG6 | |
|---|---|
DigiKey Part Number | 298-F1.5X2LG6-23-ND |
Manufacturer | |
Manufacturer Product Number | F1.5X2LG6 |
Description | WIRE DUCT SLOTTED SCREW 23" GRAY |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Slotted (Raceway), Base Screw 1.92' (584.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 2.010" (51.05mm) | |
Length | 1.92' (584.20mm) | |
Width | 1.750" (44.45mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray, Light |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 364,53000 Kč | 364,53 Kč |
| 10 | 338,99200 Kč | 3 389,92 Kč |
| 25 | 329,33280 Kč | 8 233,32 Kč |
| 50 | 322,19340 Kč | 16 109,67 Kč |
| 100 | 315,20100 Kč | 31 520,10 Kč |
| 250 | 306,17772 Kč | 76 544,43 Kč |
| 500 | 299,51380 Kč | 149 756,90 Kč |
| Unit Price without VAT: | 364,53000 Kč |
|---|---|
| Unit Price with VAT: | 441,08130 Kč |







