
F1.5X2LG6 | |
|---|---|
DigiKey Part Number | 298-F1.5X2LG6-12-ND |
Manufacturer | |
Manufacturer Product Number | F1.5X2LG6 |
Description | WIRE DUCT SLOTTED SCREW 12" GRAY |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Slotted (Raceway), Base Screw 1.00' (304.80mm) |
Datasheet | Datasheet |
Category | Height 2.010" (51.05mm) |
Manufacturer Panduit Corp | Length 1.00' (304.80mm) |
Series | Width 1.750" (44.45mm) |
Packaging Bulk | Mounting Type Screw |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), Base | Color Gray, Light |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 204,59000 Kč | 204,59 Kč |
| 10 | 190,30600 Kč | 1 903,06 Kč |
| 25 | 184,89640 Kč | 4 622,41 Kč |
| 50 | 180,89220 Kč | 9 044,61 Kč |
| 100 | 176,97560 Kč | 17 697,56 Kč |
| 250 | 171,91940 Kč | 42 979,85 Kč |
| 500 | 168,18500 Kč | 84 092,50 Kč |
| 1 000 | 164,52654 Kč | 164 526,54 Kč |
| Unit Price without VAT: | 204,59000 Kč |
|---|---|
| Unit Price with VAT: | 247,55390 Kč |







