
F.75X1.5LG6 | |
|---|---|
DigiKey Part Number | 298-12058-ND |
Manufacturer | |
Manufacturer Product Number | F.75X1.5LG6 |
Description | WIRE DUCT SLOTTED SCREW 6' GRAY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Slotted (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 1.510" (38.35mm) | |
Length | 6.00' (1.83m) | |
Width | 0.930" (23.62mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray, Light | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 859,24000 Kč | 859,24 Kč |
| 10 | 799,05800 Kč | 7 990,58 Kč |
| 25 | 776,22040 Kč | 19 405,51 Kč |
| 50 | 759,34640 Kč | 37 967,32 Kč |
| 120 | 738,52592 Kč | 88 623,11 Kč |
| 360 | 713,15567 Kč | 256 736,04 Kč |
| 600 | 701,63662 Kč | 420 981,97 Kč |
| 1 080 | 701,50119 Kč | 757 621,29 Kč |
| Unit Price without VAT: | 859,24000 Kč |
|---|---|
| Unit Price with VAT: | 1 039,68040 Kč |






