
EV18-6LFB-Q | |
|---|---|
DigiKey Part Number | 298-16801-ND |
Manufacturer | |
Manufacturer Product Number | EV18-6LFB-Q |
Description | STRONGHOLD LOCKING FORK TERMINAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red 6 Stud Spade Terminal Connector Crimp 18-22 AWG |
Datasheet | Datasheet |
Category | Wire Gauge 18-22 AWG |
Manufacturer Panduit Corp | Insulation Insulated |
Series | Features Butted Seam, Serrated Termination |
Packaging Bulk | Color Red |
Part Status Active | Contact Finish Tin |
Terminal Type Spring, Snap | Contact Material Copper |
Stud/Tab Size 6 Stud | Insulation Diameter 0.150" (3.81mm) |
Width - Outer Edges 0.270" (6.86mm) | Material - Insulation Vinyl |
Length - Overall 0.900" (22.86mm) | Tongue Inside Opening 0.140" (3.56mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Termination Crimp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,93000 Kč | 7,93 Kč |
| 10 | 7,44500 Kč | 74,45 Kč |
| 25 | 7,23280 Kč | 180,82 Kč |
| 50 | 7,07420 Kč | 353,71 Kč |
| 100 | 6,92400 Kč | 692,40 Kč |
| 250 | 6,72716 Kč | 1 681,79 Kč |
| 500 | 6,58284 Kč | 3 291,42 Kč |
| 1 000 | 6,44101 Kč | 6 441,01 Kč |
| 2 500 | 6,25798 Kč | 15 644,95 Kč |
| Unit Price without VAT: | 7,93000 Kč |
|---|---|
| Unit Price with VAT: | 9,59530 Kč |






