
EV14-10LFB-Q | |
|---|---|
DigiKey Part Number | 298-16762-ND |
Manufacturer | |
Manufacturer Product Number | EV14-10LFB-Q |
Description | STRONGHOLD LOCKING FORK TERMINAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Blue 10 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
Category | Wire Gauge 14-16 AWG |
Manufacturer Panduit Corp | Insulation Insulated |
Series | Features Butted Seam, Serrated Termination |
Packaging Bulk | Color Blue |
Part Status Active | Contact Finish Tin |
Terminal Type Spring, Snap | Contact Material Copper |
Stud/Tab Size 10 Stud | Insulation Diameter 0.170" (4.32mm) |
Width - Outer Edges 0.330" (8.38mm) | Material - Insulation Vinyl |
Length - Overall 0.970" (24.64mm) | Tongue Inside Opening 0.190" (4.83mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Termination Crimp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,97000 Kč | 8,97 Kč |
| 10 | 8,32100 Kč | 83,21 Kč |
| 25 | 8,09200 Kč | 202,30 Kč |
| 50 | 7,92100 Kč | 396,05 Kč |
| 100 | 7,74990 Kč | 774,99 Kč |
| 250 | 7,53052 Kč | 1 882,63 Kč |
| 500 | 7,36866 Kč | 3 684,33 Kč |
| 1 000 | 7,20995 Kč | 7 209,95 Kč |
| 2 500 | 7,00511 Kč | 17 512,78 Kč |
| Unit Price without VAT: | 8,97000 Kč |
|---|---|
| Unit Price with VAT: | 10,85370 Kč |


