MFR Recommended

EV14-8LFB-L | |
|---|---|
DigiKey Part Number | 298-16781-ND |
Manufacturer | |
Manufacturer Product Number | EV14-8LFB-L |
Description | STRONGHOLD LOCKING FORK TERMINAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Blue 8 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Spring, Snap | |
Stud/Tab Size | 8 Stud | |
Width - Outer Edges | 0.290" (7.37mm) | |
Length - Overall | 0.970" (24.64mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | Butted Seam, Serrated Termination | |
Color | Blue | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.170" (4.32mm) | |
Material - Insulation | Vinyl | |
Length - Ring Center to Termination | - | |
Length - Termination | - | |
Tongue Inside Opening | 0.160" (4.06mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 8,77700 Kč | 87,77 Kč |
| 25 | 8,52520 Kč | 213,13 Kč |
| 50 | 8,34040 Kč | 417,02 Kč |
| 100 | 8,15980 Kč | 815,98 Kč |
| 250 | 7,92884 Kč | 1 982,21 Kč |
| 500 | 7,75834 Kč | 3 879,17 Kč |
| 1 000 | 7,59120 Kč | 7 591,20 Kč |
| 2 500 | 7,37550 Kč | 18 438,75 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |




