
EDV18-87MB-Q | |
|---|---|
DigiKey Part Number | 298-16711-ND |
Manufacturer | |
Manufacturer Product Number | EDV18-87MB-Q |
Description | STRONGHOLD BLADE TERMINAL, VINYL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Pin Terminal Connector 18-22 AWG StrongHold™ Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Pin Diameter | - | |
Length - Pin | - | |
Length - Overall | 1.100" (27.94mm) | |
Wire Gauge | 18-22 AWG | |
Insulation Diameter | - | |
Insulation | Insulated | |
Termination | Crimp | |
Features | Serrated Termination | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Tin | |
Diameter - Barrel ID | - | |
Diameter - Barrel OD | - | |
Material - Insulation | Vinyl | |
Length - Termination | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 8,04200 Kč | 80,42 Kč |
| 25 | 7,81120 Kč | 195,28 Kč |
| 50 | 7,64740 Kč | 382,37 Kč |
| 100 | 7,48160 Kč | 748,16 Kč |
| 250 | 7,27036 Kč | 1 817,59 Kč |
| 500 | 7,11412 Kč | 3 557,06 Kč |
| 1 000 | 6,96084 Kč | 6 960,84 Kč |
| 2 500 | 6,76312 Kč | 16 907,80 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |





