
EDV14-87MB-Q | |
|---|---|
DigiKey Part Number | 298-16700-ND |
Manufacturer | |
Manufacturer Product Number | EDV14-87MB-Q |
Description | STRONGHOLD BLADE TERMINAL, VINYL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Pin Terminal Connector 14-16 AWG StrongHold™ Crimp |
Datasheet | Datasheet |
Category | Insulation Insulated |
Manufacturer Panduit Corp | Termination Crimp |
Series | Features Serrated Termination |
Packaging Bulk | Color Blue |
Part Status Active | Contact Material Copper |
Length - Overall 1.100" (27.94mm) | Contact Finish Tin |
Wire Gauge 14-16 AWG | Material - Insulation Vinyl |
Insulation Diameter 0.160" (4.20mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 8,04200 Kč | 80,42 Kč |
| 25 | 7,81960 Kč | 195,49 Kč |
| 50 | 7,65160 Kč | 382,58 Kč |
| 100 | 7,48580 Kč | 748,58 Kč |
| 250 | 7,27456 Kč | 1 818,64 Kč |
| 500 | 7,11790 Kč | 3 558,95 Kč |
| 1 000 | 6,96462 Kč | 6 964,62 Kč |
| 2 500 | 6,76682 Kč | 16 917,05 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |




