
EDV18-250FIB-Q | |
|---|---|
DigiKey Part Number | 298-16706-ND |
Manufacturer | |
Manufacturer Product Number | EDV18-250FIB-Q |
Description | STRONGHOLD FEMALE DISCONNECT, VI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.300" (7.62mm) | |
Length - Overall | 0.870" (22.10mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | Butted Seam | |
Color | Red | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.145" (3.68mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 7,32800 Kč | 73,28 Kč |
| 25 | 7,13080 Kč | 178,27 Kč |
| 50 | 6,97980 Kč | 348,99 Kč |
| 100 | 6,82850 Kč | 682,85 Kč |
| 250 | 6,63452 Kč | 1 658,63 Kč |
| 500 | 6,49174 Kč | 3 245,87 Kč |
| 1 000 | 6,35210 Kč | 6 352,10 Kč |
| 2 500 | 6,17165 Kč | 15 429,12 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |





