
EDV14-250FIB-Q | |
|---|---|
DigiKey Part Number | 298-16695-ND |
Manufacturer | |
Manufacturer Product Number | EDV14-250FIB-Q |
Description | STRONGHOLD FEMALE DISCONNECT, VI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-16 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.300" (7.62mm) | |
Length - Overall | 0.870" (22.10mm) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | Butted Seam | |
Color | Blue | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.165" (4.19mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 8,42000 Kč | 84,20 Kč |
| 25 | 8,18920 Kč | 204,73 Kč |
| 50 | 8,01700 Kč | 400,85 Kč |
| 100 | 7,84490 Kč | 784,49 Kč |
| 250 | 7,62228 Kč | 1 905,57 Kč |
| 500 | 7,45806 Kč | 3 729,03 Kč |
| 1 000 | 7,29743 Kč | 7 297,43 Kč |
| 2 500 | 7,09010 Kč | 17 725,25 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |


