DV14-250MB-x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DV14-250MB-C

DigiKey Part Number
298-14420-ND
Manufacturer
Manufacturer Product Number
DV14-250MB-C
Description
CONN QC TAB 14-16AWG 0.250 CRIMP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Male 14-16 AWG Crimp Connector Non-Mating End Insulated
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Standard
Gender
Male
Tab Width
0.250" (6.35mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
-
Length - Overall
0.960" (24.38mm)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Non-Mating End Insulated
Mounting Type
Free Hanging (In-Line)
Features
Butted Seam
Color
Blue
Contact Material
Copper
Contact Finish
Nickel
Insulation Diameter
0.180" (4.57mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
129,68000 Kč29,68 Kč
1027,63900 Kč276,39 Kč
2526,86000 Kč671,50 Kč
5026,27880 Kč1 313,94 Kč
10025,71260 Kč2 571,26 Kč
30024,83900 Kč7 451,70 Kč
50024,44284 Kč12 221,42 Kč
1 00023,91448 Kč23 914,48 Kč
2 50023,23272 Kč58 081,80 Kč
Manufacturers Standard Package
Unit Price without VAT:29,68000 Kč
Unit Price with VAT:35,91280 Kč