
DV14-250B-3K | |
|---|---|
DigiKey Part Number | 298-DV14-250B-3KTR-ND - Tape & Reel (TR) 298-DV14-250B-3KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DV14-250B-3K |
Description | CONN QC RCPT 14-16AWG 0.250 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-16 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.830" (21.08mm) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Non-Mating End Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | Butted Seam, Serrated Termination | |
Color | Blue | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.170" (4.32mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,47000 Kč | 9,47 Kč |
| 10 | 8,79900 Kč | 87,99 Kč |
| 25 | 8,54640 Kč | 213,66 Kč |
| 50 | 8,36520 Kč | 418,26 Kč |
| 100 | 8,18630 Kč | 818,63 Kč |
| 250 | 7,95352 Kč | 1 988,38 Kč |
| 500 | 7,78218 Kč | 3 891,09 Kč |
| 1 000 | 7,61463 Kč | 7 614,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,35599 Kč | 22 067,97 Kč |
| 6 000 | 7,19714 Kč | 43 182,84 Kč |
| 9 000 | 7,10571 Kč | 63 951,39 Kč |
| 15 000 | 6,99208 Kč | 104 881,20 Kč |
| 21 000 | 6,91816 Kč | 145 281,36 Kč |
| 30 000 | 6,84065 Kč | 205 219,50 Kč |
| 75 000 | 6,64523 Kč | 498 392,25 Kč |
| 150 000 | 6,50088 Kč | 975 132,00 Kč |
| 300 000 | 6,35948 Kč | 1 907 844,00 Kč |
| Unit Price without VAT: | 9,47000 Kč |
|---|---|
| Unit Price with VAT: | 11,45870 Kč |


