DRDC2WH6 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panduit Corp
In Stock: 0
Unit Price: 3 570,50000 Kč
Datasheet
Cover - Wire Duct, Snap In Hinged White 72.000" (182.80mm, 6.00')
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRDC2WH6

DigiKey Part Number
DRDC2WH6-ND
Manufacturer
Manufacturer Product Number
DRDC2WH6
Description
CABLE DUCT REPLACEMENT COVER 6'
Customer Reference
Detailed Description
Cover - Wire Duct, Snap In Hinged White 72.000" (182.80mm, 6.00')
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Accessory Type
Cover - Wire Duct, Snap In Hinged
For Use With/Related Products
PanelMax™ 2" DIN Rail Wiring Duct
Height
1.580" (40.13mm)
Width
1.020" (25.91mm)
Length
72.000" (182.80mm, 6.00')
Color
White
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes