
DPF18-250FIMB-D | |
|---|---|
DigiKey Part Number | 298-19725-ND |
Manufacturer | |
Manufacturer Product Number | DPF18-250FIMB-D |
Description | CONN QC TAB 18-22AWG 0.250 CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male 18-22 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.920" (23.37mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | Butted Seam | |
Color | Red | |
Contact Material | Brass | |
Contact Finish | Nickel | |
Insulation Diameter | 0.080" ~ 0.133" (2.03mm ~ 3.38mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,84000 Kč | 20,84 Kč |
| 10 | 19,47100 Kč | 194,71 Kč |
| 25 | 18,91960 Kč | 472,99 Kč |
| 50 | 18,51140 Kč | 925,57 Kč |
| 100 | 18,11350 Kč | 1 811,35 Kč |
| 250 | 17,60032 Kč | 4 400,08 Kč |
| 500 | 17,22100 Kč | 8 610,50 Kč |
| 1 000 | 16,84926 Kč | 16 849,26 Kč |
| 2 500 | 16,36941 Kč | 40 923,52 Kč |
| Unit Price without VAT: | 20,84000 Kč |
|---|---|
| Unit Price with VAT: | 25,21640 Kč |








