
DPF14-250FIM-M | |
|---|---|
DigiKey Part Number | 298-11504-ND |
Manufacturer | |
Manufacturer Product Number | DPF14-250FIM-M |
Description | CONN QC TAB 14-16AWG 0.250 CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male 14-16 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.900" (22.86mm) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | Butted Seam | |
Color | Blue | |
Contact Material | Brass | |
Contact Finish | Nickel | |
Insulation Diameter | 0.090" ~ 0.156" (2.29mm ~ 3.96mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,95000 Kč | 19,95 Kč |
| 10 | 18,54100 Kč | 185,41 Kč |
| 25 | 18,01640 Kč | 450,41 Kč |
| 50 | 17,63420 Kč | 881,71 Kč |
| 100 | 17,25410 Kč | 1 725,41 Kč |
| 250 | 16,76396 Kč | 4 190,99 Kč |
| 500 | 16,40196 Kč | 8 200,98 Kč |
| 1 000 | 16,04814 Kč | 16 048,14 Kč |
| 3 000 | 15,50163 Kč | 46 504,89 Kč |
| Unit Price without VAT: | 19,95000 Kč |
|---|---|
| Unit Price with VAT: | 24,13950 Kč |



