


DNG18-187FB-3K | |
|---|---|
DigiKey Part Number | 298-DNG18-187FB-3KTR-ND - Tape & Reel (TR) 298-DNG18-187FB-3KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DNG18-187FB-3K |
Description | CONN QC RCPT 18-22AWG 0.187 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.890" (22.61mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | Butted Seam | |
Color | Red | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.090" ~ 0.126" (2.29mm ~ 3.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,47000 Kč | 13,47 Kč |
| 10 | 12,46200 Kč | 124,62 Kč |
| 25 | 12,11640 Kč | 302,91 Kč |
| 50 | 11,85540 Kč | 592,77 Kč |
| 100 | 11,60070 Kč | 1 160,07 Kč |
| 250 | 11,27184 Kč | 2 817,96 Kč |
| 500 | 11,02852 Kč | 5 514,26 Kč |
| 1 000 | 10,79086 Kč | 10 790,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,42396 Kč | 31 271,88 Kč |
| 6 000 | 10,19859 Kč | 61 191,54 Kč |
| 9 000 | 10,06892 Kč | 90 620,28 Kč |
| 15 000 | 9,90770 Kč | 148 615,50 Kč |
| 21 000 | 9,80286 Kč | 205 860,06 Kč |
| 30 000 | 9,69289 Kč | 290 786,70 Kč |
| 75 000 | 9,41561 Kč | 706 170,75 Kč |
| 150 000 | 9,21087 Kč | 1 381 630,50 Kč |
| Unit Price without VAT: | 13,47000 Kč |
|---|---|
| Unit Price with VAT: | 16,29870 Kč |


