
DNF18-250FIMB-L | |
|---|---|
DigiKey Part Number | 298-14382-ND |
Manufacturer | |
Manufacturer Product Number | DNF18-250FIMB-L |
Description | CONN QC TAB 18-22AWG 0.250 CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male 18-22 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.910" (23.11mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | Serrated Termination | |
Color | Red | |
Contact Material | Brass | |
Contact Finish | Nickel | |
Insulation Diameter | 0.136" (3.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,44000 Kč | 34,44 Kč |
| 10 | 32,08500 Kč | 320,85 Kč |
| 25 | 31,17800 Kč | 779,45 Kč |
| 50 | 30,51000 Kč | 1 525,50 Kč |
| 100 | 29,85080 Kč | 2 985,08 Kč |
| 250 | 29,00328 Kč | 7 250,82 Kč |
| 500 | 28,37670 Kč | 14 188,35 Kč |
| 1 000 | 27,76335 Kč | 27 763,35 Kč |
| 2 500 | 26,97160 Kč | 67 429,00 Kč |
| Unit Price without VAT: | 34,44000 Kč |
|---|---|
| Unit Price with VAT: | 41,67240 Kč |




