
DNF18-250FI-L | |
|---|---|
DigiKey Part Number | 298-14381-ND |
Manufacturer | |
Manufacturer Product Number | DNF18-250FI-L |
Description | CONN QC RCPT 18-22AWG 0.250 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.940" (23.88mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Red | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.140" (3.56mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,12000 Kč | 36,12 Kč |
| 10 | 33,68100 Kč | 336,81 Kč |
| 25 | 32,73160 Kč | 818,29 Kč |
| 50 | 32,02200 Kč | 1 601,10 Kč |
| 100 | 31,33320 Kč | 3 133,32 Kč |
| 250 | 30,44376 Kč | 7 610,94 Kč |
| 500 | 29,78608 Kč | 14 893,04 Kč |
| 1 000 | 29,14186 Kč | 29 141,86 Kč |
| 2 500 | 28,31076 Kč | 70 776,90 Kč |
| Unit Price without VAT: | 36,12000 Kč |
|---|---|
| Unit Price with VAT: | 43,70520 Kč |





