
DNF18-206FIB-M | |
|---|---|
DigiKey Part Number | 298-11521-ND |
Manufacturer | |
Manufacturer Product Number | DNF18-206FIB-M |
Description | CONN QC RCPT 18-22AWG 0.187 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm), 0.205" (5.21mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer Panduit Corp | Wire Gauge 18-22 AWG |
Series | Insulation Fully Insulated |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Features Serrated Termination |
Terminal Type Standard | Color Red |
Gender Female | Contact Material Brass |
Tab Width 0.187" (4.75mm), 0.205" (5.21mm) | Contact Finish Tin |
Tab Thickness 0.020" (0.51mm) | Insulation Diameter 0.136" (3.45mm) |
Length - Overall 0.780" (19.81mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0190030011 | Molex | 60 415 | WM18238-ND | 7,35000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 10 | 12,99800 Kč | 129,98 Kč |
| 25 | 12,63240 Kč | 315,81 Kč |
| 50 | 12,36360 Kč | 618,18 Kč |
| 100 | 12,09690 Kč | 1 209,69 Kč |
| 250 | 11,75468 Kč | 2 938,67 Kč |
| 500 | 11,50186 Kč | 5 750,93 Kč |
| 1 000 | 11,25367 Kč | 11 253,67 Kč |
| 3 000 | 10,87101 Kč | 32 613,03 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |








