0.187" (4.75mm) Quick Connect Female 14-16 AWG Crimp Connector Fully Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DNF14-188FIB-3K

DigiKey Part Number
298-DNF14-188FIB-3KTR-ND - Tape & Reel (TR)
298-DNF14-188FIB-3KCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
DNF14-188FIB-3K
Description
CONN QC RCPT 14-16AWG 0.187
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0.187" (4.75mm) Quick Connect Female 14-16 AWG Crimp Connector Fully Insulated
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Standard
Gender
Female
Tab Width
0.187" (4.75mm)
Tab Thickness
0.020" (0.51mm)
Tab Length
-
Length - Overall
0.780" (19.81mm)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Fully Insulated
Mounting Type
Free Hanging (In-Line)
Features
Butted Seam
Color
Blue
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
0.160" (4.06mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 207
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
111,55000 Kč11,55 Kč
1010,68800 Kč106,88 Kč
2510,38160 Kč259,54 Kč
5010,15880 Kč507,94 Kč
1009,94050 Kč994,05 Kč
2509,65908 Kč2 414,77 Kč
5009,45078 Kč4 725,39 Kč
1 0009,24710 Kč9 247,10 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0008,93290 Kč26 798,70 Kč
6 0008,73982 Kč52 438,92 Kč
9 0008,62875 Kč77 658,75 Kč
15 0008,49070 Kč127 360,50 Kč
21 0008,40094 Kč176 419,74 Kč
30 0008,30671 Kč249 201,30 Kč
Manufacturers Standard Package
Unit Price without VAT:11,55000 Kč
Unit Price with VAT:13,97550 Kč