D1.5X3WH6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D2X4WH6

DigiKey Part Number
298-21107-ND
Manufacturer
Manufacturer Product Number
D2X4WH6
Description
WIRE DUCT ROUND SCREW 6' WHT
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Wire Duct White Round Hole (Raceway), Base Screw 6.00' (1.83m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Wire Duct Type
Round Hole (Raceway), Base
Height
4.100" (104.14mm)
Length
6.00' (1.83m)
Width
2.250" (57.15mm)
Mounting Type
Screw
Features
-
Material
Poly-Vinyl Chloride (PVC)
Color
White
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 635,37000 Kč1 635,37 Kč
Unit Price without VAT:1 635,37000 Kč
Unit Price with VAT:1 978,79770 Kč