
CXS35-36T-C | |
|---|---|
DigiKey Part Number | 298-11610-ND |
Manufacturer | |
Manufacturer Product Number | CXS35-36T-C |
Description | CONN TERM RECT LUG 6-14AWG #3/16 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Lug, Grounding 6-14 AWG 3/16 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Lug, Grounding | |
Stud/Tab Size | 3/16 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.050" (1.27mm) | |
Length - Overall | 1.080" (27.43mm) | |
Width - Outer Edges | 0.380" (9.65mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Wire Gauge | 6-14 AWG | |
Insulation | Non-Insulated | |
Features | With Screw | |
Color | - | |
Contact Finish | Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | - | |
Diameter - Barrel OD | - | |
Diameter - Ring ID | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,52000 Kč | 44,52 Kč |
| 10 | 41,36600 Kč | 413,66 Kč |
| 25 | 40,18160 Kč | 1 004,54 Kč |
| 50 | 39,32080 Kč | 1 966,04 Kč |
| 100 | 38,47250 Kč | 3 847,25 Kč |
| 250 | 37,37812 Kč | 9 344,53 Kč |
| 500 | 36,56970 Kč | 18 284,85 Kč |
| 1 000 | 35,77870 Kč | 35 778,70 Kč |
| 2 500 | 34,75757 Kč | 86 893,93 Kč |
| Unit Price without VAT: | 44,52000 Kč |
|---|---|
| Unit Price with VAT: | 53,86920 Kč |




