
1851 | |
|---|---|
DigiKey Part Number | 3720-1851-ND |
Manufacturer | |
Manufacturer Product Number | 1851 |
Description | CB 35 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Lug, Grounding 6-14 AWG 3/16 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Lug, Grounding | |
Stud/Tab Size | 3/16 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | - | |
Length - Overall | 1.380" (35.05mm) | |
Width - Outer Edges | 0.380" (9.65mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Wire Gauge | 6-14 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Finish | - | |
Contact Material | Copper | |
Diameter - Barrel ID | - | |
Diameter - Barrel OD | - | |
Diameter - Ring ID | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,43000 Kč | 55,43 Kč |
| 10 | 47,16200 Kč | 471,62 Kč |
| 25 | 44,19640 Kč | 1 104,91 Kč |
| 50 | 42,08840 Kč | 2 104,42 Kč |
| 100 | 40,07680 Kč | 4 007,68 Kč |
| 250 | 37,56628 Kč | 9 391,57 Kč |
| 500 | 35,77304 Kč | 17 886,52 Kč |
| 1 000 | 34,06611 Kč | 34 066,11 Kč |
| 3 000 | 31,52696 Kč | 94 580,88 Kč |
| Unit Price without VAT: | 55,43000 Kč |
|---|---|
| Unit Price with VAT: | 67,07030 Kč |









