
CT-2920/CCPBT | |
|---|---|
DigiKey Part Number | 298-CT-2920/CCPBT-ND |
Manufacturer | |
Manufacturer Product Number | CT-2920/CCPBT |
Description | 12 TON MULTI-USE TOOL ASSEMBLY, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Varies by Die Set |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Hydraulic, Battery Powered | |
Tool Type | Hand Crimper | |
Tool Type Feature | Without Die Set | |
For Use With/Related Products | Varies by Die Set | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | No Ratchet | |
Wire Entry Location | Side Entry | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 205 335,59000 Kč | 205 335,59 Kč |
| Unit Price without VAT: | 205 335,59000 Kč |
|---|---|
| Unit Price with VAT: | 248 456,06390 Kč |



