


CD-920-4/0 | |
|---|---|
DigiKey Part Number | 298-14309-ND |
Manufacturer | |
Manufacturer Product Number | CD-920-4/0 |
Description | CRIMP DIE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Splices and Terminals, 4/0 AWG |
Datasheet | Datasheet |
Category | Tool Type Die Set |
Manufacturer Panduit Corp | For Use With/Related Products Splices and Terminals, 4/0 AWG |
Packaging Bulk | Compatible Tools CT-2920, CT-2930/L, CT-2930/LE, CT-2940/LE, CT-920, CT-920CH, CT-930, CT-930CH, CT-930LPCH, CT-940CH |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 728,67000 Kč | 5 728,67 Kč |
| 5 | 5 443,31200 Kč | 27 216,56 Kč |
| 10 | 5 324,52600 Kč | 53 245,26 Kč |
| 25 | 5 171,19440 Kč | 129 279,86 Kč |
| Unit Price without VAT: | 5 728,67000 Kč |
|---|---|
| Unit Price with VAT: | 6 931,69070 Kč |







